
* Images are for reference only
SMD2920-030/90N
Extended
- Manufacturer
- BORN
- MFR.Part #
- SMD2920-030/90N
- JLCPCB Part #
- C49073069
- Package
- 2920
- Description
- -40℃~+85℃ 1.5W 10A 300mA 3s 4.3Ω 600mA 600mΩ 90V 2920 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1400
In-stock Item Pricing
Qty Unit Price
1+
$0.1093
50+
$0.0860
150+
$0.0744
1500+
$0.0657
3000+
$0.0588
4500+
$0.0552
Related Products
Welcome back, may I help you?