
* Images are for reference only
SMD1812-110/16N
Extended
- Manufacturer
- BORN
- MFR.Part #
- SMD1812-110/16N
- JLCPCB Part #
- C49073030
- Package
- 1812
- Description
- -40℃~+85℃ 1.1A 100A 16V 2.2A 225mΩ 300ms 50mΩ 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1030
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 931
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
100+
$0.0334
300+
$0.0289
2000+
$0.0257
4000+
$0.0229
10000+
$0.0216
Related Products
Welcome back, may I help you?