
* Images are for reference only
SMD0603-008/30N
Extended
- Manufacturer
- BORN
- MFR.Part #
- SMD0603-008/30N
- JLCPCB Part #
- C49073051
- Package
- 0603
- Description
- -40℃~+85℃ 165mA 1s 20Ω 30V 40A 4Ω 500mW 80mA 0603 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4470
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4470
In-stock Item Pricing
Qty Unit Price
1+
$0.0437
100+
$0.0344
300+
$0.0297
1000+
$0.0263
5000+
$0.0236
10000+
$0.0221
Related Products
Welcome back, may I help you?