
* Images are for reference only
15KP60CA
Extended
- Manufacturer
- BORN
- MFR.Part #
- 15KP60CA
- JLCPCB Part #
- C52993801
- Package
- R-6
- Description
- -55℃~+150℃ 155A@10/1000us 15kW@10/1000us 2uA 60V 73.4V 97.4V Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.1883
10+
$1.8496
30+
$1.6377
300+
$1.4209
600+
$1.3230
900+
$1.2812
Related Products
Welcome back, may I help you?