
* Images are for reference only
15KP22A
Extended
- Manufacturer
- BORN
- MFR.Part #
- 15KP22A
- JLCPCB Part #
- C52993804
- Package
- R-6
- Description
- -55℃~+150℃ 15kW@10/1000us 22V 26.91V 37.1V 407A 500uA TVS Unidirectional R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.8901
10+
$1.6049
30+
$1.4244
300+
$1.2408
600+
$1.1586
900+
$1.1231
Welcome back, may I help you?