
* Images are for reference only
XHB-10A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- XHB-10A
- JLCPCB Part #
- C61276
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A 5.8mm 7mm Beige Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2625
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2586
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0422
300+
$0.0366
1000+
$0.0311
5000+
$0.0278
10000+
$0.0260
Related Products
Welcome back, may I help you?