* Images are for reference only
4.2-2*1
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 4.2-2*1
- JLCPCB Part #
- C62133
- Package
- Plugin,P=4.2mm
- Description
- 1x2P 2P 1 4.2mm 2 -25℃~+85℃ 9A Straight Plugin,P=4.2mm Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 4.2-2*1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
4.2-2*1 technical specifications, attributes, and parameters.
4.2-2*1 symbol, PCB footprint from the free EasyEDA PCB design tool.
4.2-2*1 datasheets or manufacturer documentation.
Datasheet: 4.2-2*1 Datasheet (PDF)
Minimum: 124
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing