
* Images are for reference only
1.5-7ABeige
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.5-7ABeige
- JLCPCB Part #
- C146014
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x7P 250V 3.8mm 4.6mm 7 7P Beige PA66 Phosphor bronze Through Hole Tin UL94V-0 ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1005
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 1005
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
200+
$0.0184
1000+
$0.0155
2000+
$0.0138
10000+
$0.0123
20000+
$0.0115
40000+
$0.0114
80000+
$0.0113
Welcome back, may I help you?