
* Images are for reference only
1.0T-6PSurface Mount,Right Angle
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.0T-6PSurface Mount,Right Angle
- JLCPCB Part #
- C145958
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x6P 50V 6 6P Beige LCP Phosphor Bronze SH Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Reflow Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.0739
120+
$0.0584
360+
$0.0507
1200+
$0.0449
6000+
$0.0404
12000+
$0.0379
Related Products
Welcome back, may I help you?