
* Images are for reference only
1.0-20PContact,Bottom
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.0-20PContact,Bottom
- JLCPCB Part #
- C30790
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2.8mm 20P Bottom Contact Slide Lock Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 21
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
70+
$0.1069
210+
$0.0936
700+
$0.0837
3500+
$0.0758
7000+
$0.0717
Welcome back, may I help you?