
* Images are for reference only
BNX027H01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BNX027H01L
- JLCPCB Part #
- C524534
- Package
- SMD-4P,12.1x9.1mm
- Description
- -55℃~+125℃ 16V 2 20A 22uF 35dB@40kHz~1GHz 5 No SMD-4P,12.1x9.1mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$3.7004
10+
$3.2687
30+
$3.0109
100+
$2.7516
400+
$2.6323
800+
$2.5776
Related Products
Welcome back, may I help you?