
* Images are for reference only
BNX012H01
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BNX012H01
- JLCPCB Part #
- C417128
- Package
- Plugin
- Description
- -55℃~+125℃ 15A 2 40dB@1MHz~1GHz 5 50V Yes 插件 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0266
10+
$1.9815
30+
$1.9525
100+
$1.9235
Related Products
Welcome back, may I help you?