
* Images are for reference only
BNX003-11
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BNX003-11
- JLCPCB Part #
- C3152811
- Package
- Plugin,12x11mm
- Description
- -40℃~+85℃ 10A 150V 2 40dB@5MHz~1GHz 5 No 插件,12x11mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$5.7350
10+
$5.0649
30+
$4.6670
100+
$4.2658
500+
$4.0790
1000+
$3.9952
Related Products
Welcome back, may I help you?