
* Images are for reference only
BMP390L
Extended
- Manufacturer
- Bosch Sensortec
- MFR.Part #
- BMP390L
- JLCPCB Part #
- C2684802
- Package
- LGA-10(2x2x0.5)
- Description
- -40℃~+85℃ 0.6pa/K 1.4uA 1.65V~3.6V 30Kpa~1.25bar 3pa 50pa I2C、SPI LGA-10(2x2x0.5) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4265
10+
$2.9433
30+
$2.6549
100+
$2.3633
500+
$2.2296
1000+
$2.1684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?