
* Images are for reference only
BM28B0.6-16DP/2-0.35V(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- BM28B0.6-16DP/2-0.35V(51)
- JLCPCB Part #
- C424564
- Package
- SMD,P=0.35mm
- Description
- -40℃~+85℃ 0.35mm 16P 2 300mA 30V Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11879
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 11731
In-stock Item Pricing
Qty Unit Price
1+
$0.1808
50+
$0.1467
150+
$0.1321
500+
$0.1139
2500+
$0.1058
5000+
$0.1009
Related Products
Welcome back, may I help you?