
* Images are for reference only
BM23PF0.8-24DP-0.35V(880)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- BM23PF0.8-24DP-0.35V(880)
- JLCPCB Part #
- C424550
- Package
- SMD,P=0.35mm
- Description
- -55℃~+85℃ 0.35mm 2 24P 300mA Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1456
50+
$0.1423
150+
$0.1403
500+
$0.1382
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?