
* Images are for reference only
BM14B-GHS-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM14B-GHS-TBT(LF)(SN)
- JLCPCB Part #
- C265384
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 14 14P 1A 1x14P 20.75mm 4.05mm 4.32mm 50V Auxiliary Solder Pin GH PA9T Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 278
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$0.5655
10+
$0.4665
30+
$0.4170
100+
$0.3675
500+
$0.3180
1000+
$0.3030
Welcome back, may I help you?