
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JST | |
| Package | Push-Pull,P=2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 15.5mm | |
| Voltage Rating | 250V | |
| Color | Black | |
| Number of Pins | 16P | |
| Pitch | 2.5mm | |
| Pins Structure | 1x16P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 11.05mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S16B-J21DK-GGXR(LF)(AU) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JST | |
| Package | Push-Pull,P=2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 15.5mm | |
| Voltage Rating | 250V | |
| Color | Black | |
| Number of Pins | 16P | |
| Pitch | 2.5mm | |
| Pins Structure | 1x16P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 11.05mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S16B-J21DK-GGXR(LF)(AU). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S16B-J21DK-GGXR(LF)(AU) datasheets or manufacturer documentation.
Datasheet: S16B-J21DK-GGXR(LF)(AU) Datasheet (PDF)
The S16B-J21DK-GGXR(LF)(AU) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.