
* Images are for reference only
BM08B-SRSS-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM08B-SRSS-TBT(LF)(SN)
- JLCPCB Part #
- C265120
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 10mm 1A 1mm 1x8P 3.6mm 4.25mm 50V 8 8P Auxiliary Solder Pin Copper alloy PA SH Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 439
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 343
In-stock Item Pricing
Qty Unit Price
1+
$0.5210
10+
$0.4245
30+
$0.3843
100+
$0.3329
500+
$0.2814
1500+
$0.2670
Related Products
Welcome back, may I help you?