
* Images are for reference only
BM02B-ACHSS-GAN-ETF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM02B-ACHSS-GAN-ETF(LF)(SN)
- JLCPCB Part #
- C5118738
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.4mm 1x2P 2 2A 2P 4.2mm 4.3mm 50V ACH Auxiliary Solder Pin Copper alloy Gold Surface Mount, Right Angle UL94V-0 White SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30386
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 29744
In-stock Item Pricing
Qty Unit Price
1+
$0.3992
50+
$0.3301
150+
$0.3003
500+
$0.2634
2500+
$0.2468
4500+
$0.2370
Related Products
Welcome back, may I help you?