
* Images are for reference only
BL8506-20NRM
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL8506-20NRM
- JLCPCB Part #
- C243129
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 2V 700mV~10V Active Low No No Open Drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.1039
150+
$0.1025
500+
$0.1010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?