
* Images are for reference only
BLM02AX241SN1D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLM02AX241SN1D
- JLCPCB Part #
- C237541
- Package
- 01005
- Description
- 1 200mA 240Ω@100MHz 900mΩ ±25% 01005 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3293
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 3286
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
200+
$0.0187
600+
$0.0159
2000+
$0.0142
10000+
$0.0127
20000+
$0.0120
Related Products
Welcome back, may I help you?