This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BLA31BD221SN4D

Extended
Manufacturer
Murata Electronics
MFR.Part #
BLA31BD221SN4D
JLCPCB Part #
C2661528
Package
SMD-8P,3.2x1.6mm
Description
-55℃~+125℃ 150mA 220Ω@100MHz 350mΩ 4 ±25% SMD-8P,3.2x1.6mm Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8025

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 8025

In-stock Item Pricing

Qty Unit Price
1+ $0.3813
50+ $0.3122
150+ $0.2826
500+ $0.2457
2500+ $0.2292
4000+ $0.2194

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons