
* Images are for reference only
BL9161G-33BAURN
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL9161G-33BAURN
- JLCPCB Part #
- C7436530
- Package
- SC-70-5
- Description
- -40℃~+85℃ -75dB@1kHz 1 180uVrms 205mV@(300mA) 3.3V 300mA 6V 70uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1228
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1216
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
100+
$0.0334
300+
$0.0290
3000+
$0.0258
6000+
$0.0232
9000+
$0.0220
Related Products
Welcome back, may I help you?