
* Images are for reference only
BL8078CC3BTR50
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL8078CC3BTR50
- JLCPCB Part #
- C2932526
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.5uA 400mV@(100mA) 40V 5V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1789
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1738
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
50+
$0.0839
150+
$0.0734
1000+
$0.0657
2000+
$0.0594
5000+
$0.0562
Related Products
Welcome back, may I help you?