
* Images are for reference only
BL1117-CY
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL1117-CY
- JLCPCB Part #
- C165081
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+85℃ 1 1.25V~12V 12V 1A 60dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1542
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1540
In-stock Item Pricing
Qty Unit Price
1+
$0.2046
50+
$0.1582
150+
$0.1350
500+
$0.1176
2500+
$0.1036
5000+
$0.0967
Related Products
Welcome back, may I help you?