
* Images are for reference only
BK13C06-60DP/2-0.35V(800)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- BK13C06-60DP/2-0.35V(800)
- JLCPCB Part #
- C3648704
- Package
- SMD,P=0.35mm
- Description
- -55℃~+85℃ 0.35mm 2 300mA 50V 60P Copper alloy Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4019
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 3940
In-stock Item Pricing
Qty Unit Price
1+
$0.1999
50+
$0.1562
150+
$0.1374
500+
$0.1139
2500+
$0.0983
5000+
$0.0920
Welcome back, may I help you?