
* Images are for reference only
BSE06GR
Extended
- Manufacturer
- BIWIN
- MFR.Part #
- BSE06GR
- JLCPCB Part #
- C7588194
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 5,000 cycles 6 Red SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.7638
10+
$0.6188
32+
$0.5463
96+
$0.4754
512+
$0.4319
992+
$0.4093
Related Products
Welcome back, may I help you?