* Images are for reference only
939-200
- Manufacturer
- BIVAR INC
- MFR.Part #
- 939-200
- JLCPCB Part #
- C2150298
- Package
- SOIC-20-300mil
- Description
- Round Spacer Unthreaded Nylon 0.200" (5.08mm) Natural
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 939-200 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
939-200 technical specifications, attributes, and parameters.
939-200 symbol, PCB footprint from the free EasyEDA PCB design tool.
939-200 datasheets or manufacturer documentation.
Datasheet: 939-200 Datasheet (PDF)
Minimum: 4
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products