
* Images are for reference only
SM0402PGC
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- SM0402PGC
- JLCPCB Part #
- C7011543
- Package
- 0402
- Description
- 130° 20mA 3.1V 450mcd 523nm 525nm Emerald Green Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5941
200+
$0.2377
500+
$0.2296
1000+
$0.2248
Related Products
Welcome back, may I help you?