
* Images are for reference only
R3YD
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- R3YD
- JLCPCB Part #
- C7272430
- Package
- Plugin
- Description
- 100° 20mA 2V 4mcd 590nm Yellow Yellow Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2940
200+
$0.1173
500+
$0.1135
1000+
$0.1115
Welcome back, may I help you?