
* Images are for reference only
HT3-RED-T
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- HT3-RED-T
- JLCPCB Part #
- C17405250
- Package
- -
- Description
- -25℃~+85℃ 20mA 2V 3mm Round Lens 40° 625nm Discrete Diode Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1370
200+
$0.8526
750+
$0.8253
1500+
$0.8108
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?