This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

H178CBC-3-Y/G

Extended
Manufacturer
BIVAR
MFR.Part #
H178CBC-3-Y/G
JLCPCB Part #
C17505049
Package
-
Description
2V、2.1V 30mA 30mcd、35mcd 40° 568nm、590nm Yellow, Emerald Green - LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5745
200+ $0.6282
500+ $0.6074
1000+ $0.5977
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons