
* Images are for reference only
5HC-8-F
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- 5HC-8-F
- JLCPCB Part #
- C19407472
- Package
- -
- Description
- -25℃~+85℃ 180mcd 20mA 2V 635nm 8° Red Water Clear - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5187
200+
$0.2078
500+
$0.2014
1000+
$0.1982
Related Products
Welcome back, may I help you?