
* Images are for reference only
5AT-F
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- 5AT-F
- JLCPCB Part #
- C19480009
- Package
- -
- Description
- -25℃~+85℃ 20mA 2V 35° 40mcd 5mm round lamp head 605nm Amber Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6736
200+
$0.2691
500+
$0.2595
1000+
$0.2562
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?