
* Images are for reference only
BIT3251
Extended
- Manufacturer
- BITEK(Beyond Innovation Tech)
- MFR.Part #
- BIT3251
- JLCPCB Part #
- C83351
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 330kHz 4V~8V Boost Boost Built-in SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2853
50+
$0.2244
150+
$0.1983
500+
$0.1658
2500+
$0.1513
5000+
$0.1305
Related Products
Welcome back, may I help you?