
* Images are for reference only
BH1730FVC-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BH1730FVC-TR
- JLCPCB Part #
- C79616
- Package
- WSOF-6
- Description
- -40℃~+85℃ 0.75mm 1.6mm 100klx 16bit 2.4V~3.6V 3mm I2C Light Intensity WSOF-6 Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4689
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4646
In-stock Item Pricing
Qty Unit Price
1+
$0.6154
10+
$0.5027
30+
$0.4463
100+
$0.3899
500+
$0.3335
1000+
$0.3174
Related Products
Welcome back, may I help you?