This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BFCQ-2702+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
BFCQ-2702+
JLCPCB Part #
C7086495
Package
SMD-3P,2.5x2mm
Description
-55℃~+125℃ 1.5dB 22000MHz~31000MHz 26.1GHz 50Ω Bandpass Filter SMD-3P,2.5x2mm Ceramic Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.7172
30+ $35.6987
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons