
* Images are for reference only
BFCQ-1892+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCQ-1892+
- JLCPCB Part #
- C6131409
- Package
- SMD-3P,2.5x2mm
- Description
- -55℃~+125℃ 1.4dB 17700MHz~20200MHz 18.95GHz 50Ω Bandpass Filter SMD-3P,2.5x2mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$28.1353
30+
$26.6290
Related Products
Welcome back, may I help you?