
* Images are for reference only
BFCN-8450+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCN-8450+
- JLCPCB Part #
- C4989650
- Package
- SMD3216-4P
- Description
- -55℃~+100℃ 1.6dB 50Ω 8.45GHz 8350MHz~8550MHz Bandpass Filter SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$7.5844
10+
$7.4072
30+
$7.2896
100+
$7.1736
Related Products
Welcome back, may I help you?