
* Images are for reference only
BFCN-2850+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCN-2850+
- JLCPCB Part #
- C4989634
- Package
- SMD3216-4P
- Description
- -55℃~+100℃ 2.85GHz 2750MHz~2950MHz 4dB Bandpass Filter SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3143
10+
$7.1423
30+
$7.0281
100+
$6.9139
Related Products
Welcome back, may I help you?