
* Images are for reference only
BFCN-2555+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCN-2555+
- JLCPCB Part #
- C4989927
- Package
- SMD-6P,3.2x1.6mm
- Description
- -55℃~+100℃ 2.555GHz 2500MHz~2610MHz 3.39dB 50Ω Bandpass Filter SMD-6P,3.2x1.6mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$10.5276
10+
$9.0036
30+
$8.0741
100+
$7.2960
Related Products
Welcome back, may I help you?