
* Images are for reference only
BFCN-2275+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCN-2275+
- JLCPCB Part #
- C3008199
- Package
- SMD-4P,3.2x1.6mm
- Description
- -55℃~+100℃ 2.17GHz~2.38GHz 2.275GHz 2dB 50Ω Bandpass SMD-4P,3.2x1.6mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$7.0528
10+
$6.1281
30+
$5.1116
100+
$4.6396
Related Products
Welcome back, may I help you?