
* Images are for reference only
BFCN-1801+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCN-1801+
- JLCPCB Part #
- C4989734
- Package
- SMD-3P,3.2x1.6mm
- Description
- -55℃~+100℃ 1.5dB 1.802GHz 1400MHz~2320MHz 15dB 50Ω Bandpass Filter SMD-3P,3.2x1.6mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$6.2199
10+
$6.0733
30+
$5.9767
100+
$5.8784
Related Products
Welcome back, may I help you?