
* Images are for reference only
BFCG-1902+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCG-1902+
- JLCPCB Part #
- C6514978
- Package
- SMD-3P,2x1.2mm
- Description
- -55℃~+125℃ 17GHz~20.4GHz 18.6GHz 2.5dB 50Ω Bandpass SMD-3P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.3697
10+
$18.3923
30+
$16.7003
100+
$15.2245
Related Products
Welcome back, may I help you?