* Images are for reference only
0679H2000-05
- Manufacturer
- BEL FUSE
- MFR.Part #
- 0679H2000-05
- JLCPCB Part #
- C3160753
- Package
- SMD,6.1x2.5mm
- Description
- Surface Mount Fuses 2A 350 VAC 72 VCD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0679H2000-05 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0679H2000-05 technical specifications, attributes, and parameters.
0679H2000-05 symbol, PCB footprint from the free EasyEDA PCB design tool.
0679H2000-05 datasheets or manufacturer documentation.
Datasheet: 0679H2000-05 Datasheet (PDF)
Minimum: 26
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing