
* Images are for reference only
BD9C501EFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9C501EFJ-E2
- JLCPCB Part #
- C2071419
- Package
- HSOP-8-EP
- Description
- -40℃~+85℃ 1 3.3V 4.5V~18V 500kHz 5A Adjustable Buck Buck Built-in Yes HSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.5917
10+
$4.7797
30+
$4.1160
100+
$3.6279
500+
$3.4040
1000+
$3.3025
Related Products
Welcome back, may I help you?