This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BD94121F-GE2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD94121F-GE2
JLCPCB Part #
C694092
Package
SOP-18-300mil
Description
-40℃~+85℃ 1 30kHz~300kHz 9V~18V Analog、PWM External Over Voltage Protection、Open-Circuit Protection、Short-Circuit Protection Push-pull SOP-18-300mil LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 696

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 696

In-stock Item Pricing

Qty Unit Price
1+ $0.6299
10+ $0.5542
30+ $0.5156
100+ $0.4785
500+ $0.4559
1000+ $0.4447

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons