
* Images are for reference only
BD433M2WEFJ-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD433M2WEFJ-CE2
- JLCPCB Part #
- C2981751
- Package
- HTSOP-J8
- Description
- -40℃~+150℃@(Tj) 1 200mA 3.3V 40uA 42V 450mV@(100mA) 65dB@(120Hz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 389
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 389
In-stock Item Pricing
Qty Unit Price
1+
$0.6323
10+
$0.5033
30+
$0.4388
100+
$0.3759
500+
$0.3372
1000+
$0.3178
Related Products
Welcome back, may I help you?