
* Images are for reference only
BD1HC500FVM-CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD1HC500FVM-CTR
- JLCPCB Part #
- C2149926
- Package
- MSOP-8-2.8mm
- Description
- -40℃~+150℃ 1 1.45A 4V~18V 500mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection MSOP-8-2.8mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.1727
10+
$2.1210
30+
$2.0872
100+
$2.0533
Related Products
Welcome back, may I help you?